5ST3707-3HG | Siemens
Pin busbar, cuttable 18 mm², (L x W) 1041 x 60 mm, for circuit breaker, 5ST3707-3HG
Order No.: 80P8529
EAN: 4001869484907
MPN:
5ST3707-3HG
5ST37073HG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.7866 € *
Standard delivery time from the manufacturer is: On Request
Pin Busbar, 5ST3707-3HG, Siemens
Pin busbar, can be cut 18 mm², 2-phase+auxiliary switch 1016mm , according to UL 489, 480/277V for LS 5SJ4...-.HG.Features
- Can be universally retrofitted with all additional components
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin busbar | |
| Version | cuttable 18 mm² | |
| Length | 1041 mm | |
| Width | 60 mm | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |