3SU1950-0JE80-0AA0 | Siemens
Adapter, square, metal, (L x W) 82 x 70.5 mm, silver gray, 3SU1950-0JE80-0AA0
Order No.: 81P9104
EAN: 4047621049885
MPN:
3SU1950-0JE80-0AA0
3SU19500JE800AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: On Request
Adapter, 3SU1950-0JE80-0AA0, Siemens
Strut section mounting adapter for enclosure, metal, sand gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Design | square | |
| Material | metal | |
| Length | 82 mm | |
| Width | 70.5 mm | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |