7902929 | SICK
Inductive sensor, PNP/NPN, flush mounting M12, not flush, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, 7902929
NCNR (non cancelable / non returnable)
Inductive proximity sensors, 2.0 or 4.0 mm sensing range, type Sick IM12-.
4-wire proximity sensor, allows user-specific configuration of output functions, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass housing with M12 x 1 mm extra-fine thread; Sensing range: 2.0 or 4.0 mm. Output: NO / NC (configurable). Mounting mode: flush or protruding. Switching output: PNP or NPN (configurable). Voltage supply: 10 to 30 VDC. Voltage loss: < 1.2 V. Current consumption (inactive): < 30 mA. Continuous current: < 100 mA. Ready signal delay: < 250 ms. Switching rate: < 1000 Hz. Degree of protection (EN 60529): IP 67. Ambient temperatures: –25 to +70 °C. Connection type: PVC cable (4 x 0.22 mm²), 2.0 m.
Sensing range 4.0 mm.
Mounting mode: protruding.
Type: IM12-04NCP-ZW1, proximity sensor
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 100 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PVC 0.22 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 60 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |