6024796 | SICK
Reflecting light barrier, PNP, 10-30 VDC, cable connection, IP67, 6024796
Order No.: 24G210
EAN: 4099889430295
MPN:
6024796
WL140-2P132
Unit Price (€ / pc.)
203.3234 € *
Standard delivery time from the manufacturer is: On Request
Diffuse mode sensor, 1019230, SICK
The rectangular photoelectric proximity sensor utilizes infrared light for background suppression.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Degree of protection (IP) | IP67 | |
| Connection | cable connection | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Voltage | 10-30 VDC | |
| Product type | reflecting light barrier | |
| Output | PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |