4027532 | SICK

Mounting bracket for reflecting light barrier, 4027532

Order No.: 24G147
EAN: 4047084110078
MPN:
4027532
BEF-WK-W24
4027532 SICK Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9602 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.9602 €

Corresponding bracket type BEF

Type: BEF-WK-W24

Material: stainless steel

Technical specifications
Filter Property Value
Product type mounting bracket
Suitable for reflecting light barrier
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15