SP03-75035 | shiverpeaks
USB 3.0 adapter cable, USB plug type C to USB plug type A, 2 m, blue, SP03-75035
Order No.: 13M5072
EAN: 4017538162120
MPN:
SP03-75035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.0 adapter cable, SP03-75035, shiverpeaks
The SP03-75035 is a USB 3.0 adapter cable suitable for quick chargers and compatible with all USB Type-A interfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 2 m | |
| Colour | blue | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |