SP03-75025 | shiverpeaks

USB 3.0 adapter cable, USB plug type C to USB plug type A, 1 m, blue, SP03-75025

Order No.: 13M5071
EAN: 4017538162106
MPN:
SP03-75025
SP03-75025 shiverpeaks USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7953 € *
Available in 5 Days: 236 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.0 adapter cable, SP03-75025, shiverpeaks

The SP03-75025 is a USB 3.0 adapter cable suitable for quick chargers and compatible with all USB Type-A interfaces.

Technical specifications
Filter Property Value
Product type adapter cable
USB Standard USB 3.0
Connection (1) USB plug type C
Connection (2) USB plug type A
Cable length 1 m
Colour blue
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes