SP03-74025 | shiverpeaks
USB 2.0 connection cable, USB plug type C to USB plug type C, 1 m, blue, SP03-74025
Order No.: 13M5066
EAN: 4017538162052
MPN:
SP03-74025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1269 € *
Available in 5 Days: 171 pcs. - if ordered today
USB 2.0 connection cable, SP03-74025, shiverpeaks
The SP03-74025 is a USB 2.0 connection cable suitable for quick chargers and compatible with all USB Type-C interfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | blue | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |