SP03-71045 | shiverpeaks
USB 2.0 adapter cable, USB plug type C to USB plug type A, 5 m, blue, SP03-71045
Order No.: 13M5063
EAN: 4017538162038
MPN:
SP03-71045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available: 1 pcs.
Available in 5 Days: 113 pcs. - if ordered today
USB 2.0 adapter cable, SP03-71045, shiverpeaks
The SP03-71045 is a USB 2.0 adapter cable suitable for quick chargers and compatible with all USB Type-A interfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 5 m | |
| Colour | blue | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |