SP03-70035 | shiverpeaks

USB 3.1 connection cable, USB plug type C to USB plug type C, 2 m, blue, SP03-70035

Order No.: 13M5058
EAN: 4017538162168
MPN:
SP03-70035
SP03-70035 shiverpeaks USB Cables Image 1
SP03-70035 shiverpeaks USB Cables Image 2
SP03-70035 shiverpeaks USB Cables Image 3
SP03-70035 shiverpeaks USB Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8627 € *
Available in 5 Days: 182 pcs. - if ordered today
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.1 connection cable, SP03-70035, shiverpeaks

The SP03-70035 is a USB 3.1 connection cable suitable for quick chargers and compatible with all USB Type-C interfaces.

Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 3.1
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 2 m
Colour blue
Data transmission rate 10000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes