FL31-77027 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 1 m, orange, FL31-77027
Order No.: 13M5098
EAN: 4250696658474
MPN:
FL31-77027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6001 € *
Available in 5 Days: 71 pcs. - if ordered today
USB-C charging cable, FL31-77027, shiverpeaks
This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery. It can be used to charge smartphone, notebook, handheld console, tablet or connect it to a display with USB-C. A connection of external SSD and computer with USB-C connection, is also possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | orange | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |