FL31-75017 | shiverpeaks
USB 3.2 charging cable, USB plug type C to USB plug type C, 2 m, black/white, FL31-75017
Order No.: 13M1584
EAN: 4250696694106
MPN:
FL31-75017
Unit Price (€ / pc.)
12.8401 € *
Available: 7 pcs.
Available in 5 Days: 36 pcs. - if ordered today
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
5 pcs.
11.7810 €
10 pcs.
11.0670 €
25 pcs.
10.3411 €
50 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C charge cable, FL31-75017, shiverpeaks
Charge your smartphone, notebook, handheld console or tablet (up to 20V/5A, 100W) or connect it to a display with USB-C interface, resolutions up to 3840 x 2160/60Hz are supported. This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery. You also can connect a external SSD to your computer with USB-C interface. With SuperSpeed, up to 10Gbps can be transmitted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black/white | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |