FL31-74013 | shiverpeaks
USB 3.2 extension cable, USB plug type C to USB socket type C, 0.5 m, black/white, FL31-74013
Order No.: 13M1572
EAN: 4250696694151
MPN:
FL31-74013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1039 € *
Available: 1 pcs.
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
5 pcs.
7.4256 €
10 pcs.
6.9734 €
25 pcs.
6.5212 €
50 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C extension cable, FL31-74013, shiverpeaks
With this USB-C extension cable you easily can expand your existing cable connection, or you relocate your USB-C jack from the back of your computer to the desk, then your USB-C jack is always within reach. This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type C | |
| Cable length | 0.5 m | |
| Colour | black/white | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |