FL31-74003 | shiverpeaks
USB 3.2 extension cable, USB plug type C to USB socket type C, 0.5 m, black/white, FL31-74003
Order No.: 13M1581
EAN: 4250696694175
MPN:
FL31-74003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
7.1995 €
10 pcs.
6.7711 €
25 pcs.
6.3189 €
50 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C extension cable, FL31-74003, shiverpeaks
With this USB-C extension cable you easily can expand your existing cable connection, or you relocate your USB-C jack from the back of your computer to the desk, then your USB-C jack is always within reach. This cable supports all important transmission standards such as SuperSpeed USB, DP-Alternate Mode or PowerDelivery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type C | |
| Cable length | 0.5 m | |
| Colour | black/white | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |