BS77140-2.0 | shiverpeaks
USB 3.1 connection cable, USB plug type C to USB plug type C, 2 m, black, BS77140-2.0
Contract cable, BS77140-2.0, shiverpeaks
With this standard USB cable you can connect for example an external hard drive to your PC, MAC or Ultrabook. You can also charge your mobile device with this USB-C cable charge. Your smartphone, tablet, ultrabook or handheld console only needs a free USB-C socket. USB-C to USB-C cables support the Power Delivery (PD) standard. USB-C is the so-called Alternate Mode, if your device supports this function on the USB-C interface, you can also use a USB-C cable as a multimedia connection cable can also be used as a multimedia cable and transmit digital video and audio signals just like it is possible with a DisplayPort cable is possible. Resolutions up to 3840 × 2160 / 60Hz are possible.
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |