BS30-43085 | shiverpeaks

USB 3.2 hybrid cable, USB plug type C to USB plug type C, 15 m, black, BS30-43085

Order No.: 13M5324
EAN: 4017538011213
MPN:
BS30-43085
BS30-43085 shiverpeaks USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.6514 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
216.65 € *
Price list
Quantity
Price per unit*
1 pcs.
216.6514 €
5 pcs.
200.6102 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C hybrid cable, BS30-43085, shiverpeaks

With a hybrid cable, part of the data is transmitted via an optical conductor (light signals) and another part via a copper line. The advantage of such an active-optical cable is the much longer transmission distance that can be achieved, as light signals are much less sensitive to electrical interference. Furthermore, a hybrid cable is lighter in weight and has a smaller diameter compared to a pure copper cable of comparable length. USB-C is becoming increasingly popular. In addition to a tablet or smartphone, the standard is also used as a video and charging cable for a workstation. USB 3.2 is limited to short distances. With a hybrid cable, longer distances are now possible. With this cable, you can, for example, connect your notebook to a USB-C monitor and charge your device simultaneously with up to 60W, if the monitor supports this function. Or connect your workstation to a USB 3.2 docking station and use features such as an SDXC card reader, a USB hub, an HDMI output, an RJ-45 LAN adapter, and much more. Not suitable for Thunderbolt 3/4/5 or USB4 docking stations.

Technical specifications
Filter Property Value
USB Standard USB 3.2
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 15 m
Colour black
Data transmission rate 10000000000 mb/s
Logistics
Property Value
Customs tariff number 85176200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes