BS30-42045 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 3 m, black, BS30-42045
Order No.: 13M5092
EAN: 4017538140128
MPN:
BS30-42045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.5293 € *
Available: 1 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Optical USB-C cable, BS30-42045, shiverpeaks
The BS30-42045 is a optical USB-C cable with a hybrid cable, part of the data is transmitted via optical conductors (light signals) and another part via copper lines. The advantage of such an active optical cable is the much longer transmission distance that can be achieved because light signals are much less sensitive to electrical interference signals. Furthermore, hybrid cables are lighter and have a smaller cable diameter compared to pure copper cables (of comparable length).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |