BS30-41075 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 10 m, black, BS30-41075
Order No.: 13M5090
EAN: 4017538140111
MPN:
BS30-41075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.2436 € *
Available in 5 Days: 65 pcs. - if ordered today
Optical USB-C cable, BS30-41075, shiverpeaks
The BS30-41075 is a professional USB 2.0 connection cable, USB-A male to USB-C male, compatible with all USB Type-A interfaces (among others): Hi-Speed USB, suitable for fast chargers (up to 18 W).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 10 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |