BS14-19020 | shiverpeaks
USB magnetic adapter cable, USB plug type A/USB plug type C to USB Micro-B plug/USB-C plug/8- pole plug, 1 m, black, BS14-19020
Order No.: 13M2090
EAN: 4017538148896
MPN:
BS14-19020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Available in 5 Days: 998 pcs. - if ordered today
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
5 pcs.
10.9123 €
10 pcs.
10.2459 €
25 pcs.
9.5795 €
50 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, BS14-19020, Shiverpeaks
The BS14-19020 is a USB-C magnetic cable with the USB charging cable you can charge your smartphone, tablet, headphones or handheld console. The magnetic plug in your device , which will also protect your device socket from dust and dirt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | USB plug type A/USB plug type C | |
| Connection (2) | USB Micro-B plug/USB-C plug/8- pole plug | |
| Cable length | 1 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |