BS13-62035 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 2 m, black, BS13-62035
Order No.: 13M5081
EAN: 4017538140203
MPN:
BS13-62035
Unit Price (€ / pc.)
13.8040 € *
Available: 8 pcs.
Available in 5 Days: 166 pcs. - if ordered today
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
5 pcs.
13.0424 €
10 pcs.
12.2689 €
25 pcs.
11.4954 €
50 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C connection cable, BS13-62035, shiverpeaks
The BS13-62035 is a USB-C connection cable that increases the bandwidth of USB 3.2 Gen 2 double. You can now transfer data at up to 20 Gbit/s. This product can do even more, in addition to bidirectional data transmission, you can also simultaneously charge your notebook, tablet or smartphone with up to 100 watts. Thanks to the USB 3.2 Gen 2x2 Type-C cable, you now only need one cable to connect your notebook/ultrabook to your monitor and charge your device at the same time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |