BS13-54015 | shiverpeaks
USB 3.2 extension cable, USB plug type C to USB socket type C, 0.5 m, black, BS13-54015
Order No.: 13M5325
EAN: 4017538148711
MPN:
BS13-54015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Available in 5 Days: 190 pcs. - if ordered today
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C extension cable, BS13-54015, shiverpeaks
With this USB-C extension cable, you can easily extend your existing cable connection, or move your USB-C socket from the back of your computer to your desk, so that your USB-C socket is always within easy reach. This cable supports all important transmission standards, such as SuperSpeed USB, DP-Alternate Mode, and PowerDelivery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type C | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |