BS13-48006 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 0.25 m, white, BS13-48006
Order No.: 13M5051
EAN: 4017538096081
MPN:
BS13-48006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5561 € *
Available: 2 pcs.
Available in 5 Days: 184 pcs. - if ordered today
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
5 pcs.
8.0325 €
10 pcs.
7.5208 €
25 pcs.
6.9972 €
50 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, BS13-48006, shiverpeaks
The BS13-48006 is a USB cable that increases the bandwidth of USB 3.2 Gen 2 (previously USB 3.1 Gen 2) twice as much. You can now transfer data at up to 20 Gbit/s. The USB 3.2 Gen 2x2 Type-C cables can do even more, in addition to bidirectional data transmission, you can also simultaneously charge your notebook, tablet or smartphone with up to 60 watts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 0.25 m | |
| Colour | white | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |