BS13-47150 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 1.5 m, gray, BS13-47150
Order No.: 13M3802
EAN: 4099891061807
MPN:
BS13-47150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4668 € *
Available: 5 pcs.
Available in 5 Days: 145 pcs. - if ordered today
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
5 pcs.
22.0626 €
15 pcs.
21.2177 €
50 pcs.
20.2776 €
150 pcs.
19.4327 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, BS13-47150, SHIVERPEAKS
USB 3.2 Gen 2x2 doubled the bandwidth compared with USB 3.2 Gen 2. USB connection cable, type C to type C, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |