BS13-47020 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 1 m, gray, BS13-47020
Order No.: 13M3801
EAN: 4017538077509
MPN:
BS13-47020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7893 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
18.2903 €
50 pcs.
17.0527 €
150 pcs.
16.2911 €
500 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, BS13-47020, SHIVERPEAKS
USB 3.2 Gen 2x2 doubled the bandwidth compared with USB 3.2 Gen 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | gray | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |