BS13-39095 | shiverpeaks
USB 3.0 extension cable, USB plug type A to USB socket type A, 20 m, black, BS13-39095
Order No.: 13M5049
EAN: 4017538136183
MPN:
BS13-39095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.9291 € *
Available in 5 Days: 58 pcs. - if ordered today
USB-A extension cable, BS13-39095, shiverpeaks
The BS13-39095 is a USB-A extension that amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 20 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |