BS13-29055 | shiverpeaks
USB 2.0 extension cable, USB plug type A to USB socket type A, 5 m, black, BS13-29055
Order No.: 13M5114
EAN: 4017538135759
MPN:
BS13-29055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Available in 5 Days: 252 pcs. - if ordered today
USB extension, BS13-29055, shiverpeaks
The BS13-29055 is a USB 2.0 extension cable that should not be longer than 5 meters. From here on, it can no longer be guaranteed that all data can be transmitted error-free. If you do need a longer USB cable, use an active extension cable. The active extension cable amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |