BS13-28035 | shiverpeaks
USB 2.0 connection cable, USB plug type C to USB plug type C, 2 m, black, BS13-28035
Order No.: 13M5111
EAN: 4017538136572
MPN:
BS13-28035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1273 € *
Available in 5 Days: 459 pcs. - if ordered today
USB-C cable, BS13-28035, shiverpeaks
The BS13-28035 is a USB cable Type-C connection cable, 2.0, 100 W, black, 2.0 m. With this standard USB cable you can connect, an external hard drive to your PC, MAC or Ultrabook. You can also charge your mobile device, your smartphone, tablet, ultrabook or handheld console requires only a free USB-C socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |