BS13-26095 | shiverpeaks
USB 2.0 extension cable, USB plug type A to USB socket type A, 20 m, black, BS13-26095
Order No.: 13M5077
EAN: 4017538141040
MPN:
BS13-26095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7377 € *
Available: 2 pcs.
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
30.74 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7377 €
5 pcs.
28.9884 €
10 pcs.
27.2272 €
25 pcs.
25.4660 €
50 pcs.
23.7167 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-A extension, BS13-26095, shiverpeaks
The BS13-26095 is a USB extension cable that should not be longer than 5 meters. The active extension cable amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 20 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |