BS13-26075 | shiverpeaks
USB 2.0 extension cable, USB plug type A to USB socket type A, 10 m, black, BS13-26075
Order No.: 13M5075
EAN: 4017538141026
MPN:
BS13-26075
Unit Price (€ / pc.)
15.3748 € *
Available: 5 pcs.
Available in 5 Days: 183 pcs. - if ordered today
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
5 pcs.
14.4823 €
10 pcs.
13.6017 €
25 pcs.
12.7330 €
50 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-A extension, BS13-26075, shiverpeaks
The BS13-26075 is a USB extension cable that should not be longer than 5 meters. The active extension cable amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 10 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |