BS69004-3.0 | shiverpeaks
Connection cable, 3 m, black, Toslink plug, straight to Toslink plug, straight, BS69004-3.0
Order No.: 82F4512
EAN: 4017538039507
MPN:
BS69004-3.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
4.0222 €
25 pcs.
3.7842 €
50 pcs.
3.6652 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic cable, BS69004-3.0, SHIVERPEAKS
Fiber optic cable 4.0 mm, TOSLINK plug to TOSLINK plug, 3 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | Toslink plug, straight | |
| Connection (2) | Toslink plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | plastic optical fiber | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90011090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |