BS09-20145 | shiverpeaks
Outlet strip, 4-way, 1.5 m, 16 A, with surge protection, black/silver, BS09-20145
Order No.: 07L1089
EAN: 4017538008688
MPN:
BS09-20145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power strip, BS09-20145, shiverpeaks
The BS09-20145 is a aluminum power strip 4-fold with surge protection. Thanks to the illuminated safety switch, you can easily disconnect your devices from the power supply and thus save standby times.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 4 | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black/silver | |
| Length | 580.5 mm | |
| Width | 51 mm | |
| Depth | 42.4 mm | |
| Material | aluminium/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |