BS09-07035 | shiverpeaks
Power cord, Europe, C14-plug, straight on schuko socket, straight, H05VV-F3G1.0 mm², black, 2 m, BS09-07035
Order No.: 88F988
EAN: 4017538152213
MPN:
BS09-07035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available: 5 pcs.
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.5922 €
50 pcs.
7.1281 €
100 pcs.
6.6640 €
250 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, BS09-07035, shiverpeaks
With this adapter cable, you can connect devices with earthing contact plugs to your IEC connection, e.g. to the output of a UPS or a power strip (PDU).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | schuko socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | CEE (7) III | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |