BS02-40085 | shiverpeaks
Power cord, Europe, plug type E + F, straight on BC01 socket, straight, H07RN-F3x1.5mm², black, 15 m, BS02-40085
Order No.: 88F245
EAN: 4017538148384
MPN:
BS02-40085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
50.73 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7297 €
5 pcs.
47.9094 €
10 pcs.
45.0891 €
25 pcs.
42.2688 €
50 pcs.
39.4604 €
*incl. VAT plus shipping costs
Subject to prior sale
Feeder cable, BS02-40085, shiverpeaks
Solar feed-in cable suitable for balcony power plants. Use this cable to connect your micro inverter to your home's power grid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | BC01 socket, straight | |
| Cable type | H07RN-F3x1.5mm² | |
| Cable length | 15 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 25 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |