BS02-40035 | shiverpeaks
Power cord, Europe, plug type E + F, straight on BC01 socket, straight, H07RN-F3x1.5mm², black, 2 m, BS02-40035
Order No.: 88F241
EAN: 4017538148346
MPN:
BS02-40035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8385 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
5 pcs.
15.9103 €
10 pcs.
14.9821 €
25 pcs.
14.0301 €
50 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
Feeder cable, BS02-40035, shiverpeaks
Solar feed-in cable suitable for balcony power plants. Use this cable to connect your micro inverter to your home's power grid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | BC01 socket, straight | |
| Cable type | H07RN-F3x1.5mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 25 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |