SP30812 | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 1,5 m, gold-plated, dark blue
Phono plug cable, SP30812, SHIVERPEAKS
shiverpeaks®-PROFESSIONAL Chrome-plated metal jack plug 3.5 mm stereo and chrome-plated metal jack plug 3.5 mm stereo, gold-plated contacts.
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | dark blue | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |