SP30812-5 | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 5 m, gold-plated, dark blue
Order No.: 82F3105
EAN: 4017538072856
MPN:
SP30812-5
Unit Price (€ / pc.)
21.7413 € *
Available: 0 pcs.
Available in 5 Days: 677 pcs.
Leadtime: 1 Week **
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
5 pcs.
20.1229 €
10 pcs.
18.4926 €
25 pcs.
17.3978 €
50 pcs.
16.3149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, SP30812-5, SHIVERPEAKS
shiverpeaks®-PROFESSIONAL chrome plated metal-stereo jack 3,5mm stereo and chrome plated metal-stereo jack 3,5mm stereo, 5 m, blue.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | dark blue | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |