SP30812-3 | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 3 m, gold-plated, dark blue
Order No.: 82F3104
EAN: 4017538072818
MPN:
SP30812-3
Unit Price (€ / pc.)
16.8385 € *
Available: 3 pcs.
Available in 5 Days: 114 pcs.
Leadtime: 1 Week **
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
10 pcs.
14.8155 €
50 pcs.
13.8278 €
150 pcs.
13.1971 €
500 pcs.
12.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, SP30812-3, SHIVERPEAKS
shiverpeaks®-PROFESSIONAL chrome plated metal-stereo jack 3.5 mm stereo and chrome plated metal-stereo jack 3.5 mm stereo, 3 m, blue.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | dark blue | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |