BS50700 | shiverpeaks
6.3 mm jack socket, 2 pole (mono), solder connection, plastic, BS50700
Order No.: 39F1234
EAN: 4017538124623
MPN:
BS50700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available: 10 pcs.
Available in 5 Days: 456 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2614 €
50 pcs.
1.1781 €
100 pcs.
1.0829 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo jack, BS50700, Panasonic
Stereo jack, 2 pin mono, 6.3 mm, solderable, with cable protecor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack socket | |
| Pin Diameter | 6.3 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |