BS50500 | shiverpeaks
6.3 mm jack plug, 2 pole (mono), solder connection, plastic, BS50500
Order No.: 39F1230
EAN: 4017538051974
MPN:
BS50500
Unit Price (€ / pc.)
1.0829 € *
Available: 109 pcs.
Available in 5 Days: 206 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
100 pcs.
0.9044 €
500 pcs.
0.8330 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo plug, BS50500, Panasonic
Stereo plug, mono 2 pin, 6.3 mm, solderable, with cable protector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.3 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |