BS50300 | shiverpeaks

6.3 mm jack socket, 3 pole (stereo), solder connection, plastic, BS50300

Order No.: 39F1235
EAN: 4017538031792
MPN:
BS50300
BS50300 shiverpeaks Phono Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available: 30 pcs.
Available in 5 Days: 417 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Stereo jack, BS50300, Panasonic

Stereo jack, 3 pin stereo, 6.3 mm, solderable, with cable protector.

Technical specifications
Filter Property Value
Product type jack socket
Pin Diameter 6.3 mm
Pin number 3 pole
Contact connection solder connection
Shell Material plastic
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes