BS50100 | shiverpeaks
6.3 mm jack plug, 3 pole (stereo), solder connection, plastic, BS50100
Order No.: 39F1231
EAN: 4017538052018
MPN:
BS50100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 5 Days: 618 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
100 pcs.
0.9401 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo plug, BS50100, Panasonic
Stereo plug stereo, 6.3 mm, solderable, with cable protector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.3 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |