SP711-SL0.25 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 250 mm, gray, SP711-SL0.25
Order No.: 87F2161
EAN: 4017538022578
MPN:
SP711-SL0.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available in 5 Days: 3,666 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
100 pcs.
0.8806 €
500 pcs.
0.8330 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, SP711-SL0.25, Shiverpeaks
Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 250 mm | |
| Colour | gray | |
| Category | Cat 6 | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 32 | |
| Material | PVC | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |