FL31-60480 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 30 m, gray, FL31-60480
Order No.: 87F4658
EAN: 4017538050885
MPN:
FL31-60480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8404 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.84 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8404 €
10 pcs.
38.3537 €
50 pcs.
36.0332 €
100 pcs.
33.7127 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, FL31-60480, shiverpeaks
Flexline patch cable stands out from conventional rigid PVC cables thanks to its flexible outer sheath. The composition of the materials made of highly flexible TPE enables very small bending radii and therefore makes it easier for you to install and lay the cables. Whether in your network audio or in the mobile sector, with Flexline all connections are open to you.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 30 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |