FL31-60050 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 5 m, gray, FL31-60050

Order No.: 87F4652
EAN: 4017538050885
MPN:
FL31-60050
FL31-60050 shiverpeaks Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.2467 €
50 pcs.
7.7588 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, FL31-60050, shiverpeaks

Flexline patch cable stands out from conventional rigid PVC cables thanks to its flexible outer sheath. The composition of the materials made of highly flexible TPE enables very small bending radii and therefore makes it easier for you to install and lay the cables. Whether in your network audio or in the mobile sector, with Flexline all connections are open to you.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Detent lever protection available No
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes