FL31-59040 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 3 m, gray, FL31-59040
Order No.: 87F4402
EAN: 4250696658153
MPN:
FL31-59040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5719 € *
Available in 5 Days: 37 pcs. - if ordered today
Patch cable, FL31-59040, shiverpeaks
The FL31-59040 patch cable is resistant to kicks and shocks which makes it ideal for environments where cables are exposed and at risk. Despite its robustness, this cable remains highly flexible. The Cat. 6A design of this cable enables ultra-fast transfer rates of up to 10 gigabits per second. U/FTP shielding minimizes electromagnetic interference to ensure a constant and reliable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 3 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | U/FTP | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |