FL31-47055 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, TPE, 5 m, black, FL31-47055
Order No.: 87F4417
EAN: 4250696655442
MPN:
FL31-47055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Available in 5 Days: 435 pcs. - if ordered today
Patch cable, FL31-47055, shiverpeaks
The FL31-47055 patch cable offers impressive data transfer rates of up to 25 Gbit/s. Thanks to the U/FTP PIMF shielding, this cable minimizes electromagnetic interference and ensures a consistently reliable connection. The patch cable is extra thin and flexible, which makes installation and routing particularly easy.
Patch cable Cat. 8.1 U/FTP PIMF-Maximum performance for your network.
Applications
- Offices
- Data centers
- Home networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 8.1 | |
| Cable type | U/FTP | |
| Material | TPE | |
| Halogen free | Yes | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |