FL31-29035 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, U/FTP, TPE, 2 m, black, FL31-29035
Order No.: 87F4433
EAN: 4250696658337
MPN:
FL31-29035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available in 5 Days: 112 pcs. - if ordered today
Patch cable, FL31-29035, shiverpeaks
This Cat. 6A patch cable supports data transfer rates of up to 10 gigabits per second. The bendable plug allows to direct the network cable in almost any direction. This cables U/FTP shielding minimises electromagnetic interference and noise to ensure a consistent and reliable connection. It is durable and designed for reliable long-term use.
Flexline Cat. 6A patch cable-Maximum flexibility for your network connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, angled | |
| Cable length | 2 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | U/FTP | |
| Material | TPE | |
| Halogen free | Yes | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |