FL31-28480 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 30 m, gray, FL31-28480
Order No.: 87F4699
EAN: 4250696650829
MPN:
FL31-28480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7960 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
33.80 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7960 €
10 pcs.
30.9043 €
50 pcs.
28.9646 €
100 pcs.
27.0368 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, FL31-28480, shiverpeaks
Maximum performance in a compact design. The Flexline Cat 6a S/FTP patch cable enables 10 Gbps data transmission and is ideal for space-critical environments. The particularly short design of the connector offers advantages for rack installations, for example, CCTV / IP cameras or cable ducts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 30 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |