FL31-28085 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 15 m, black, FL31-28085
Order No.: 87F4689
EAN: 4250696650720
MPN:
FL31-28085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1237 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
10 pcs.
16.6243 €
50 pcs.
15.6009 €
100 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, FL31-28085, shiverpeaks
Maximum performance in a compact design. The Flexline Cat 6a S/FTP patch cable enables 10 Gbps data transmission and is ideal for space-critical environments. The particularly short design of the connector offers advantages for rack installations, for example, CCTV / IP cameras or cable ducts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |