BS75717-AY | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, yellow, BS75717-AY
Order No.: 87F4621
EAN: 4017538050786
MPN:
BS75717-AY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Available in 5 Days: 156 pcs. - if ordered today
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.8897 €
50 pcs.
7.4256 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, BS75717-AY, shiverpeaks
Patch cable S/FTP Cat. 6A, PiMF, halogen-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 7.5 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |